R747I1390DQ00J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.41987
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.23181
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.50721
Datasheet
3900 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R747I1390DQ00J

DigiKey Part Number
399-R747I1390DQ00JTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
R747I1390DQ00J
Description
CAP FILM METAL RAD POLYPROP
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
3900 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
163 mOhms
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Tape & Box (TB)
Package / Case
Part Status
Active
Size / Dimension
0.709" L x 0.236" W (18.00mm x 6.00mm)
Capacitance
Height - Seated (Max)
0.476" (12.10mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
700V
Lead Spacing
0.591" (15.00mm)
Voltage Rating - DC
2000V (2kV)
Applications
Automotive; High Pulse, DV/DT
Dielectric Material
Ratings
AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R747I1390AA00JKEMET0399-R747I1390AA00J-NDkr.1.41987Parametric Equivalent
R747I1390JH00JKEMET0399-R747I1390JH00J-NDkr.1.23181Parametric Equivalent
R747I1390JM00JKEMET0399-R747I1390JM00J-NDkr.1.50721Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
680kr.1.73949kr.1,182.85
Manufacturers Standard Package
Unit Price without VAT:kr.1.73949
Unit Price with VAT:kr.2.17436