R747I1270JM00J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.25345
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.50136
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.33045
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.10332
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.79843
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.79549
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.14717
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.1.20926
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.1.21799
Datasheet
2700 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R747I1270JM00J

DigiKey Part Number
399-R747I1270JM00J-ND
Manufacturer
Manufacturer Product Number
R747I1270JM00J
Description
CAP FILM METAL RAD POLYPROP
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2700 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
236 mOhms
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Capacitance
Height - Seated (Max)
0.437" (11.10mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
700V
Lead Spacing
0.591" (15.00mm)
Voltage Rating - DC
2000V (2kV)
Applications
Automotive; High Pulse, DV/DT
Dielectric Material
Ratings
AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R747I1270AA00JKEMET0399-R747I1270AA00J-NDkr.1.25345Parametric Equivalent
R747I1270CK00JKEMET0399-R747I1270CK00JTR-NDkr.1.50136Parametric Equivalent
R747I1270DQ00JKEMET0399-R747I1270DQ00JTB-NDkr.1.33045Parametric Equivalent
R747I1270JH00JKEMET0399-R747I1270JH00J-NDkr.1.10332Parametric Equivalent
R747I1270JMH0JKEMET0399-R747I1270JMH0J-NDkr.1.79843Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.250kr.1.23630kr.1,545.38
Manufacturers Standard Package
Unit Price without VAT:kr.1.23630
Unit Price with VAT:kr.1.54538