
R747I1150AAH3J | |
|---|---|
DigiKey Part Number | 399-5889-ND |
Manufacturer | |
Manufacturer Product Number | R747I1150AAH3J |
Description | CAP FILM 1500PF 5% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1500 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R747I1150AAH3J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.437" (11.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 700V | Applications High Pulse, DV/DT |
Voltage Rating - DC 2000V (2kV) | Base Product Number |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.27082 | kr.3,177.05 |
| Unit Price without VAT: | kr.1.27082 |
|---|---|
| Unit Price with VAT: | kr.1.58853 |

