R745I1330JM00J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.24898
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.38630
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.30508
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.15927
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.15927
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.15927
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.26711
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.36735
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.26848
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.32466
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.63429
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.17626
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.33439
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.84190
Datasheet
3300 pF Film Capacitor 500V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R745I1330JM00J

DigiKey Part Number
399-R745I1330JM00J-ND
Manufacturer
Manufacturer Product Number
R745I1330JM00J
Description
CAP FILM METAL RAD POLYPROP
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
3300 pF Film Capacitor 500V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
193 mOhms
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Capacitance
Height - Seated (Max)
0.437" (11.10mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
500V
Lead Spacing
0.591" (15.00mm)
Voltage Rating - DC
1600V (1.6kV)
Applications
Automotive; High Pulse, DV/DT
Dielectric Material
Ratings
AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R745I13304000JKEMET0399-R745I13304000J-NDkr.1.24898Parametric Equivalent
R745I13305000JKEMET0399-R745I13305000J-NDkr.1.38630Parametric Equivalent
R745I1330CK00JKEMET0399-R745I1330CK00JTR-NDkr.1.30508Parametric Equivalent
R745I1330JB00JKEMET0399-R745I1330JB00J-NDkr.1.15927Parametric Equivalent
R745I1330JE00JKEMET0399-R745I1330JE00J-NDkr.1.15927Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.250kr.1.21855kr.1,523.19
Manufacturers Standard Package
Unit Price without VAT:kr.1.21855
Unit Price with VAT:kr.1.52319