2200 pF Film Capacitor 500V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R745F1220AA00J

DigiKey Part Number
399-13452-ND
Manufacturer
Manufacturer Product Number
R745F1220AA00J
Description
CAP FILM 2200PF 5% 1.6KVDC RAD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2200 pF Film Capacitor 500V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R745F1220AA00J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.512" L x 0.197" W (13.00mm x 5.00mm)
Part Status
Active
Height - Seated (Max)
0.433" (11.00mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.394" (10.00mm)
Voltage Rating - AC
500V
Applications
High Pulse, DV/DT
Voltage Rating - DC
1600V (1.6kV)
Base Product Number
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKP1U012203F00JSSDWIMA2.4781928-1466-NDkr.5.77000Parametric Equivalent
In-Stock: 271
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.4.56000kr.4.56
10kr.2.83400kr.28.34
50kr.2.16440kr.108.22
100kr.1.95780kr.195.78
500kr.1.60872kr.804.36
1.300kr.1.46512kr.1,904.66
2.600kr.1.38270kr.3,595.02
5.200kr.1.31484kr.6,837.17
Manufacturers Standard Package
Unit Price without VAT:kr.4.56000
Unit Price with VAT:kr.5.70000