Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R745F1120DQ00J | |
|---|---|
DigiKey Part Number | 399-R745F1120DQ00JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R745F1120DQ00J |
Description | CAP FILM METAL RAD POLYPROP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1200 pF Film Capacitor 500V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 531 mOhms |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.358" (9.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 500V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications Automotive; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R745F1120CK00J | KEMET | 0 | 399-R745F1120CK00JTR-ND | kr.1.51847 | Parametric Equivalent |
| R747F1120AA00J | KEMET | 0 | 399-R747F1120AA00J-ND | kr.1.62739 | Parametric Equivalent |
| B32671L1122J000 | TDK | 12.340 | 495-3204-ND | kr.3.49000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.58500 | kr.1,585.00 |
| Unit Price without VAT: | kr.1.58500 |
|---|---|
| Unit Price with VAT: | kr.1.98125 |



