
R73UN2100SE00J | |
|---|---|
DigiKey Part Number | 399-R73UN2100SE00J-ND |
Manufacturer | |
Manufacturer Product Number | R73UN2100SE00J |
Description | CAP FILM METAL RAD POLYPROP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 500V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R73UN2100SE00J Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Box | Size / Dimension 1.043" L x 0.394" W (26.50mm x 10.00mm) |
Part Status Active | Height - Seated (Max) 0.732" (18.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 500V | Applications Automotive; DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 2000V (2kV) | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.55000 | kr.12.55 |
| 10 | kr.8.46400 | kr.84.64 |
| 50 | kr.6.83320 | kr.341.66 |
| 396 | kr.5.58033 | kr.2,209.81 |
| 792 | kr.5.29910 | kr.4,196.89 |
| 1.188 | kr.5.15829 | kr.6,128.05 |
| 2.772 | kr.4.91094 | kr.13,613.13 |
| 5.148 | kr.4.76397 | kr.24,524.92 |
| Unit Price without VAT: | kr.12.55000 |
|---|---|
| Unit Price with VAT: | kr.15.68750 |

