560 pF ±20% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
560 pF ±20% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
cut-tape-render

C0805C561MARACTU

DigiKey Part Number
399-C0805C561MARACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C561MARACTU
Description
CAP CER 560PF 250V X7R 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
560 pF ±20% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C561MARACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
Mfr
Temperature Coefficient
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.79423kr.3,176.92
Manufacturers Standard Package
Unit Price without VAT:kr.0.79423
Unit Price with VAT:kr.0.99279