
R73TW2820JB00H | |
|---|---|
DigiKey Part Number | 399-R73TW2820JB00H-ND |
Manufacturer | |
Manufacturer Product Number | R73TW2820JB00H |
Description | CAP FILM METAL RAD POLYPROP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF Film Capacitor 450V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R73TW2820JB00H Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case |
Part Status Active | Size / Dimension 1.634" L x 0.433" W (41.50mm x 11.00mm) |
Capacitance | Height - Seated (Max) 0.870" (22.10mm) |
Tolerance ±2.5% | Termination PC Pins |
Voltage Rating - AC 450V | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | kr.14.62956 | kr.5,266.64 |
| Unit Price without VAT: | kr.14.62956 |
|---|---|
| Unit Price with VAT: | kr.18.28695 |

