
| R73TI1220SE00K | |
|---|---|
| DigiKey Part Number | 399-R73TI1220SE00K-ND | 
| Manufacturer | |
| Manufacturer Product Number | R73TI1220SE00K | 
| Description | CAP FILM 2200PF 10% 1.6KVDC RAD | 
| Manufacturer Standard Lead Time | 25 Weeks | 
| Customer Reference | |
| Detailed Description | 2200 pF Film Capacitor 450V 1600V (1.6kV) Polypropylene (PP), Metallized Radial | 
| Datasheet | Datasheet | 
| EDA/CAD Models | R73TI1220SE00K Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bag | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage Rating - AC | 450V | |
| Voltage Rating - DC | 1600V (1.6kV) | |
| Dielectric Material | ||
| Operating Temperature | -55°C ~ 105°C | |
| Mounting Type | Through Hole | |
| Package / Case | ||
| Size / Dimension | 0.709" L x 0.236" W (18.00mm x 6.00mm) | |
| Height - Seated (Max) | 0.476" (12.10mm) | |
| Termination | PC Pins | |
| Lead Spacing | 0.591" (15.00mm) | |
| Applications | DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT | |
| Ratings | AEC-Q200 | |
| Features | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.6.27000 | kr.6.27 | 
| 10 | kr.4.00000 | kr.40.00 | 
| 50 | kr.3.11040 | kr.155.52 | 
| 100 | kr.2.83650 | kr.283.65 | 
| 500 | kr.2.37402 | kr.1,187.01 | 
| 1.750 | kr.2.13427 | kr.3,734.97 | 
| 3.500 | kr.2.03366 | kr.7,117.81 | 
| 5.250 | kr.1.98326 | kr.10,412.11 | 
| Unit Price without VAT: | kr.6.27000 | 
|---|---|
| Unit Price with VAT: | kr.7.83750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark