
R73TI1220SE00J | |
|---|---|
DigiKey Part Number | 399-R73TI1220SE00J-ND |
Manufacturer | |
Manufacturer Product Number | R73TI1220SE00J |
Description | CAP FILM METAL RAD POLYPROP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 450V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R73TI1220SE00J Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.236" W (18.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.476" (12.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 450V | Applications Automotive; DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 1600V (1.6kV) | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.53000 | kr.6.53 |
| 10 | kr.4.17200 | kr.41.72 |
| 50 | kr.3.24980 | kr.162.49 |
| 100 | kr.2.96520 | kr.296.52 |
| 500 | kr.2.48452 | kr.1,242.26 |
| 1.750 | kr.2.23523 | kr.3,911.65 |
| 3.500 | kr.2.13067 | kr.7,457.34 |
| 5.250 | kr.2.07828 | kr.10,910.97 |
| Unit Price without VAT: | kr.6.53000 |
|---|---|
| Unit Price with VAT: | kr.8.16250 |

