R73QN2470SE30J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 40
Unit Price: kr.14.39000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.6.34881
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.39205
Datasheet
0.047 µF Film Capacitor 400V 1000V (1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R73QN2470SE30J

DigiKey Part Number
399-R73QN2470SE30J-ND
Manufacturer
Manufacturer Product Number
R73QN2470SE30J
Description
CAP FILM METAL RAD POLYPROP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
0.047 µF Film Capacitor 400V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R73QN2470SE30J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.043" L x 0.394" W (26.50mm x 10.00mm)
Part Status
Active
Height - Seated (Max)
0.732" (18.60mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.886" (22.50mm)
Voltage Rating - AC
400V
Applications
Automotive; DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT
Voltage Rating - DC
1000V (1kV)
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R73QN24704030JKEMET40399-12541-NDkr.14.39000Parametric Equivalent
R73QN2470JE30JKEMET0399-R73QN2470JE30J-NDkr.6.34881Parametric Equivalent
R745N2470AA00JKEMET0399-R745N2470AA00J-NDkr.4.39205Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
396kr.6.08896kr.2,411.23
Manufacturers Standard Package
Unit Price without VAT:kr.6.08896
Unit Price with VAT:kr.7.61120