Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R73QI2180SE30J | |
|---|---|
DigiKey Part Number | 399-R73QI2180SE30J-ND |
Manufacturer | |
Manufacturer Product Number | R73QI2180SE30J |
Description | CAP FILM METAL RAD POLYPROP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF Film Capacitor 400V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R73QI2180SE30J Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.335" W (18.00mm x 8.50mm) |
Part Status Active | Height - Seated (Max) 0.575" (14.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 400V | Applications Automotive; DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R745I21804000J | KEMET | 0 | 399-R745I21804000J-ND | kr.2.31550 | Parametric Equivalent |
| R745I2180AA00J | KEMET | 0 | 399-R745I2180AA00J-ND | kr.2.14818 | Parametric Equivalent |
| R745I2180JE00J | KEMET | 0 | 399-R745I2180JE00J-ND | kr.2.14818 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.07928 | kr.4,079.28 |
| Unit Price without VAT: | kr.4.07928 |
|---|---|
| Unit Price with VAT: | kr.5.09910 |


