
R73PW3330SE00K | |
|---|---|
DigiKey Part Number | 399-R73PW3330SE00K-ND |
Manufacturer | |
Manufacturer Product Number | R73PW3330SE00K |
Description | CAP FILM METAL RAD POLYPROP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 300V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R73PW3330SE00K Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Box | Package / Case |
Part Status Active | Size / Dimension 1.634" L x 0.512" W (41.50mm x 13.00mm) |
Capacitance | Height - Seated (Max) 0.949" (24.10mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 300V | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 630V | Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | kr.11.02175 | kr.3,967.83 |
| Unit Price without VAT: | kr.11.02175 |
|---|---|
| Unit Price with VAT: | kr.13.77719 |

