200 pF ±2% 1000V (1kV) Ceramic Capacitor X8G 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X201GDTACAUTO

DigiKey Part Number
399-C0603X201GDTACAUTOTR-ND - Tape & Reel (TR)
399-C0603X201GDTACAUTOCT-ND - Cut Tape (CT)
399-C0603X201GDTACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603X201GDTACAUTO
Description
CAP CER FE 0603
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
200 pF ±2% 1000V (1kV) Ceramic Capacitor X8G 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X201GDTACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
Low ESL, Soft Termination, High Voltage, High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±2%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.037" (0.95mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.031
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.72000kr.3.72
10kr.2.28200kr.22.82
50kr.1.71920kr.85.96
100kr.1.54610kr.154.61
500kr.1.25392kr.626.96
1.000kr.1.16367kr.1,163.67
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.02837kr.4,113.48
8.000kr.0.97812kr.7,824.96
12.000kr.0.95293kr.11,435.16
20.000kr.0.92502kr.18,500.40
28.000kr.0.90871kr.25,443.88
40.000kr.0.89301kr.35,720.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.72000
Unit Price with VAT:kr.4.65000