
R71VN4220AA30J | |
|---|---|
DigiKey Part Number | 399-R71VN4220AA30J-ND |
Manufacturer | |
Manufacturer Product Number | R71VN4220AA30J |
Description | CAP FILM METAL RAD POLYPROP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 250V 520V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R71VN4220AA30J Models |
Category | ESR (Equivalent Series Resistance) 43 mOhms |
Mfr | Operating Temperature -40°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Box | Package / Case |
Part Status Active | Size / Dimension 1.043" L x 0.512" W (26.50mm x 13.00mm) |
Capacitance | Height - Seated (Max) 0.870" (22.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 520V | Applications High Frequency, Switching; High Pulse, DV/DT; Power Factor Correction (PFC) |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.5.94713 | kr.1,784.14 |
| Unit Price without VAT: | kr.5.94713 |
|---|---|
| Unit Price with VAT: | kr.7.43391 |

