Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R71VI4100CK30M | |
|---|---|
DigiKey Part Number | 399-R71VI4100CK30MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R71VI4100CK30M |
Description | CAP FILM METAL RAD POLYPROP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 250V 520V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R71VI4100CK30M Models |
Category | ESR (Equivalent Series Resistance) 72 mOhms |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.433" W (18.00mm x 11.00mm) |
Capacitance | Height - Seated (Max) 0.752" (19.10mm) |
Tolerance ±20% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 520V | Applications High Frequency, Switching; High Pulse, DV/DT; Power Factor Correction (PFC) |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R71VI4100AA30M | KEMET | 0 | 399-R71VI4100AA30M-ND | kr.3.48333 | Parametric Equivalent |
| R71VI4100DQ30M | KEMET | 0 | 399-R71VI4100DQ30MTB-ND | kr.3.01812 | Parametric Equivalent |
| R71VI4100JB30M | KEMET | 0 | 399-R71VI4100JB30M-ND | kr.3.14111 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.61038 | kr.1,805.19 |
| Unit Price without VAT: | kr.3.61038 |
|---|---|
| Unit Price with VAT: | kr.4.51298 |


