R71VI3470JH30K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.76626
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.69234
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.99456
Datasheet
0.47 µF Film Capacitor 250V 520V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R71VI3470JH30K

DigiKey Part Number
399-R71VI3470JH30K-ND
Manufacturer
Manufacturer Product Number
R71VI3470JH30K
Description
CAP FILM METAL RAD POLYPROP
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.47 µF Film Capacitor 250V 520V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R71VI3470JH30K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
119 mOhms
Mfr
Operating Temperature
-40°C ~ 110°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.709" L x 0.335" W (18.00mm x 8.50mm)
Capacitance
Height - Seated (Max)
0.575" (14.60mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
250V
Lead Spacing
0.591" (15.00mm)
Voltage Rating - DC
520V
Applications
High Frequency, Switching; High Pulse, DV/DT; Power Factor Correction (PFC)
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R71VI34704030KKEMET0399-R71VI34704030K-NDkr.2.76626Parametric Equivalent
R71VI3470JB30KKEMET0399-R71VI3470JB30K-NDkr.2.69234Parametric Equivalent
R71VI3470NE30KKEMET0399-R71VI3470NE30K-NDkr.1.99456Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.2.49397kr.2,493.97
Manufacturers Standard Package
Unit Price without VAT:kr.2.49397
Unit Price with VAT:kr.3.11746