Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R71VI3220DQ10K | |
|---|---|
DigiKey Part Number | 399-R71VI3220DQ10KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R71VI3220DQ10K |
Description | CAP FILM METAL RAD POLYPROP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 250V 520V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R71VI3220DQ10K Models |
Category | ESR (Equivalent Series Resistance) 253 mOhms |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.236" W (18.00mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.693" (17.60mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 520V | Applications High Frequency, Switching; High Pulse, DV/DT; Power Factor Correction (PFC) |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R71VI3220AA10K | KEMET | 0 | 399-R71VI3220AA10K-ND | kr.1.54284 | Parametric Equivalent |
| R71VI3220CK10K | KEMET | 0 | 399-R71VI3220CK10KTR-ND | kr.1.77222 | Parametric Equivalent |
| R71VI3220JH10K | KEMET | 0 | 399-R71VI3220JH10K-ND | kr.1.50702 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 680 | kr.1.74741 | kr.1,188.24 |
| Unit Price without VAT: | kr.1.74741 |
|---|---|
| Unit Price with VAT: | kr.2.18426 |


