
R71VI3220DQ00M | |
|---|---|
DigiKey Part Number | 399-R71VI3220DQ00MTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R71VI3220DQ00M |
Description | 0,22 U 520V |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 250V 520V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | ESR (Equivalent Series Resistance) 253 mOhms |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Tape & Box (TB) | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 250V | Applications High Frequency, Switching; High Pulse, DV/DT; Power Factor Correction (PFC) |
Voltage Rating - DC 520V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.50397 | kr.1,503.97 |
| Unit Price without VAT: | kr.1.50397 |
|---|---|
| Unit Price with VAT: | kr.1.87996 |

