Parametric Equivalent
Parametric Equivalent

R71VF3150KF30K | |
|---|---|
DigiKey Part Number | 399-R71VF3150KF30KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R71VF3150KF30K |
Description | 0,15 U 520V |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 250V 520V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 265 mOhms |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 0.512" L x 0.236" W (13.00mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.476" (12.10mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 520V | Applications High Frequency, Switching; High Pulse, DV/DT; Power Factor Correction (PFC) |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R71VF3150DQ30K | KEMET | 0 | 399-R71VF3150DQ30KTB-ND | kr.1.45690 | Parametric Equivalent |
| R71VF3150JH30K | KEMET | 0 | 399-R71VF3150JH30K-ND | kr.1.35974 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 950 | kr.2.30642 | kr.2,191.10 |
| Unit Price without VAT: | kr.2.30642 |
|---|---|
| Unit Price with VAT: | kr.2.88303 |


