
R71QR42205000J | |
|---|---|
DigiKey Part Number | 2266-R71QR42205000J-399-ND |
Manufacturer | |
Manufacturer Product Number | R71QR42205000J |
Description | CAP FILM METAL RAD POLYPROP |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 275V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R71QR42205000J Models |
Category | ESR (Equivalent Series Resistance) 54 mOhms |
Mfr | Operating Temperature -40°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.260" L x 0.866" W (32.00mm x 22.00mm) |
Capacitance | Height - Seated (Max) 1.461" (37.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 275V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 1000V (1kV) | Applications High Frequency, Switching; High Pulse, DV/DT; Power Factor Correction (PFC) |
Dielectric Material |

