Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R71PI3220ND20K | |
|---|---|
DigiKey Part Number | 399-R71PI3220ND20KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R71PI3220ND20K |
Description | 0,22 630V |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 275V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 253 mOhms |
Mfr | Operating Temperature -40°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.354" W (18.00mm x 9.00mm) |
Capacitance | Height - Seated (Max) 0.496" (12.60mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 275V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 630V | Applications High Frequency, Switching; High Pulse, DV/DT; Power Factor Correction (PFC) |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R71PI3220DQ20K | KEMET | 0 | 399-R71PI3220DQ20KTB-ND | kr.2.41554 | Parametric Equivalent |
| R71PI3220JH20K | KEMET | 0 | 399-R71PI3220JH20K-ND | kr.1.80994 | Parametric Equivalent |
| R71PI3220JM20K | KEMET | 0 | 399-R71PI3220JM20K-ND | kr.2.04564 | Parametric Equivalent |
| R71PI3220NG20K | KEMET | 0 | 399-R71PI3220NG20K-ND | kr.2.09681 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 820 | kr.2.02571 | kr.1,661.08 |
| Unit Price without VAT: | kr.2.02571 |
|---|---|
| Unit Price with VAT: | kr.2.53214 |


