R71PI3100CK30K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.48126
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.41953
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.23640
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.67449
Datasheet
New at DigiKey
0.1 µF Film Capacitor 275V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R71PI3100CK30K

DigiKey Part Number
399-R71PI3100CK30KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R71PI3100CK30K
Description
31.0PF 630V
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 275V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
275V
Voltage Rating - DC
630V
Dielectric Material
ESR (Equivalent Series Resistance)
398 mOhms
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Height - Seated (Max)
0.437" (11.10mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
High Frequency, Switching; High Pulse, DV/DT; Power Factor Correction (PFC)
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.250kr.1.26004kr.1,575.05
Manufacturers Standard Package
Unit Price without VAT:kr.1.26004
Unit Price with VAT:kr.1.57505