0.1 µF Film Capacitor 275V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R71PF3100GY30M

DigiKey Part Number
399-R71PF3100GY30MTR-ND - Tape & Reel (TR)
399-R71PF3100GY30MCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
R71PF3100GY30M
Description
CAP FILM 0.1UF 20% 630VDC RADIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 275V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R71PF3100GY30M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Size / Dimension
0.512" L x 0.236" W (13.00mm x 6.00mm)
Part Status
Active
Height - Seated (Max)
0.476" (12.10mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.394" (10.00mm)
Voltage Rating - AC
275V
Applications
High Frequency, Switching; High Pulse, DV/DT; Power Factor Correction (PFC)
Voltage Rating - DC
630V
Base Product Number
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.300
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.87000kr.4.87
10kr.3.05100kr.30.51
50kr.2.33460kr.116.73
100kr.2.11470kr.211.47
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.1.74326kr.871.63
1.000kr.1.62840kr.1,628.40
1.500kr.1.57092kr.2,356.38
2.500kr.1.50720kr.3,768.00
3.500kr.1.46998kr.5,144.93
5.000kr.1.43416kr.7,170.80
Manufacturers Standard Package
Unit Price without VAT:kr.4.87000
Unit Price with VAT:kr.6.08750