
R71PF26804030K | |
|---|---|
DigiKey Part Number | 399-12514-ND |
Manufacturer | |
Manufacturer Product Number | R71PF26804030K |
Description | CAP FILM 0.068UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 275V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R71PF26804030K Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.236" W (13.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.476" (12.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 275V | Applications High Frequency, Switching; High Pulse, DV/DT; Power Factor Correction (PFC) |
Voltage Rating - DC 630V | Base Product Number |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.36000 | kr.4.36 |
| 10 | kr.2.69200 | kr.26.92 |
| 50 | kr.2.04740 | kr.102.37 |
| 100 | kr.1.84860 | kr.184.86 |
| 500 | kr.1.51418 | kr.757.09 |
| 1.200 | kr.1.38675 | kr.1,664.10 |
| 3.600 | kr.1.26544 | kr.4,555.58 |
| 6.000 | kr.1.22060 | kr.7,323.60 |
| Unit Price without VAT: | kr.4.36000 |
|---|---|
| Unit Price with VAT: | kr.5.45000 |

