R71MI4100AA00K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.04420
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.13838
Datasheet
New at DigiKey
Image for R71MI4100AA00K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R71MI4100AA00K

DigiKey Part Number
399-R71MI4100AA00K-ND
Manufacturer
Manufacturer Product Number
R71MI4100AA00K
Description
1 UF VDC 1V
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 220V 420V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
72 mOhms
Mfr
Operating Temperature
-40°C ~ 110°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.709" L x 0.295" W (18.00mm x 7.50mm)
Capacitance
Height - Seated (Max)
0.732" (18.60mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
220V
Lead Spacing
0.591" (15.00mm)
Voltage Rating - DC
420V
Applications
High Frequency, Switching; High Pulse, DV/DT; Power Factor Correction (PFC)
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R71MI41005000KKEMET0399-R71MI41005000K-NDkr.4.04420Parametric Equivalent
R71MI4100CK00KKEMET0399-R71MI4100CK00KTR-NDkr.4.13838Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
450kr.3.95673kr.1,780.53
Manufacturers Standard Package
Unit Price without VAT:kr.3.95673
Unit Price with VAT:kr.4.94591