Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R71MI33305000K | |
|---|---|
DigiKey Part Number | 399-R71MI33305000K-ND |
Manufacturer | |
Manufacturer Product Number | R71MI33305000K |
Description | CAP FILM METAL RAD POLYPROP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 220V 420V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R71MI33305000K Models |
Category | ESR (Equivalent Series Resistance) 169 mOhms |
Mfr | Operating Temperature -40°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.236" W (18.00mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.476" (12.10mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 220V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 420V | Applications High Frequency, Switching; High Pulse, DV/DT; Power Factor Correction (PFC) |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R71MI33304000K | KEMET | 0 | 399-12736-ND | kr.1.79627 | Parametric Equivalent |
| R71MI3330AA00K | KEMET | 0 | 399-R71MI3330AA00K-ND | kr.1.40483 | Parametric Equivalent |
| R71MI3330CK00K | KEMET | 0 | 399-R71MI3330CK00KTR-ND | kr.2.02430 | Parametric Equivalent |
| R71MI3330DQ00K | KEMET | 0 | 399-R71MI3330DQ00KTB-ND | kr.2.07597 | Parametric Equivalent |
| R71MI3330JB00K | KEMET | 0 | 399-R71MI3330JB00K-ND | kr.1.46954 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr.1.80408 | kr.1,623.67 |
| Unit Price without VAT: | kr.1.80408 |
|---|---|
| Unit Price with VAT: | kr.2.25510 |




