R71MI33305000J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.62508
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.71294
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.78704
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.46954
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.46954
Datasheet
0.33 µF Film Capacitor 220V 420V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R71MI33305000J

DigiKey Part Number
399-R71MI33305000J-ND
Manufacturer
Manufacturer Product Number
R71MI33305000J
Description
CAP FILM METAL RAD POLYPROP
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.33 µF Film Capacitor 220V 420V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R71MI33305000J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
169 mOhms
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.709" L x 0.236" W (18.00mm x 6.00mm)
Capacitance
Height - Seated (Max)
0.476" (12.10mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
220V
Lead Spacing
0.591" (15.00mm)
Voltage Rating - DC
420V
Applications
High Frequency, Switching; High Pulse, DV/DT; Power Factor Correction (PFC)
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R71MI33304000JKEMET0399-R71MI33304000J-NDkr.1.62508Parametric Equivalent
R71MI3330CK00JKEMET0399-R71MI3330CK00JTR-NDkr.1.71294Parametric Equivalent
R71MI3330DQ00JKEMET0399-R71MI3330DQ00JTB-NDkr.1.78704Parametric Equivalent
R71MI3330JE00JKEMET0399-R71MI3330JE00J-NDkr.1.46954Parametric Equivalent
R71MI3330JH00JKEMET0399-R71MI3330JH00J-NDkr.1.46954Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
900kr.1.82071kr.1,638.64
Manufacturers Standard Package
Unit Price without VAT:kr.1.82071
Unit Price with VAT:kr.2.27589