Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R71MI32204000J | |
|---|---|
DigiKey Part Number | 399-R71MI32204000J-ND |
Manufacturer | |
Manufacturer Product Number | R71MI32204000J |
Description | CAP FILM METAL RAD POLYPROP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 220V 420V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R71MI32204000J Models |
Category | ESR (Equivalent Series Resistance) 253 mOhms |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.437" (11.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 220V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 420V | Applications High Frequency, Switching; High Pulse, DV/DT; Power Factor Correction (PFC) |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R71MI3220CK00J | KEMET | 0 | 399-R71MI3220CK00JTR-ND | kr.1.77946 | Parametric Equivalent |
| R71MI3220JE00J | KEMET | 0 | 399-R71MI3220JE00J-ND | kr.1.19893 | Parametric Equivalent |
| R71MI3220JH00J | KEMET | 0 | 399-R71MI3220JH00J-ND | kr.1.19893 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.32937 | kr.1,329.37 |
| Unit Price without VAT: | kr.1.32937 |
|---|---|
| Unit Price with VAT: | kr.1.66171 |


