R71MF2470DQ00K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.04036
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.80122
Datasheet

Parametric Equivalent


KEMET
In Stock: 1.040
Unit Price: kr.3.80000
Datasheet
0.047 µF Film Capacitor 220V 420V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R71MF2470DQ00K

DigiKey Part Number
399-R71MF2470DQ00KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
R71MF2470DQ00K
Description
CAP FILM METAL RAD POLYPROP
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.047 µF Film Capacitor 220V 420V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R71MF2470DQ00K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
847 mOhms
Mfr
Operating Temperature
-40°C ~ 110°C
Series
Mounting Type
Through Hole
Packaging
Tape & Box (TB)
Package / Case
Part Status
Active
Size / Dimension
0.512" L x 0.157" W (13.00mm x 4.00mm)
Capacitance
Height - Seated (Max)
0.358" (9.10mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
220V
Lead Spacing
0.394" (10.00mm)
Voltage Rating - DC
420V
Applications
High Frequency, Switching; High Pulse, DV/DT; Power Factor Correction (PFC)
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R71MF2470AA00KKEMET0399-R71MF2470AA00K-NDkr.1.04036Parametric Equivalent
R71MF2470BK00KKEMET0399-R71MF2470BK00KTR-NDkr.1.80122Parametric Equivalent
R71VF24704030KKEMET1.040399-12517-NDkr.3.80000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.1.27421kr.1,274.21
Manufacturers Standard Package
Unit Price without VAT:kr.1.27421
Unit Price with VAT:kr.1.59276