Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R75PN3220CK30J | |
|---|---|
DigiKey Part Number | 399-R75PN3220CK30JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R75PN3220CK30J |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75PN3220CK30J Models |
Category | ESR (Equivalent Series Resistance) 12.3 mOhms |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 1.043" L x 0.276" W (26.50mm x 7.00mm) |
Capacitance | Height - Seated (Max) 0.634" (16.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 630V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R75PN32204030J | KEMET | 552 | 399-12762-ND | kr.9.04000 | Parametric Equivalent |
| R75PN32205030J | KEMET | 0 | 399-R75PN32205030J-ND | kr.3.46948 | Parametric Equivalent |
| R75PN3220AA30J | KEMET | 0 | 399-R75PN3220AA30J-ND | kr.3.34987 | Parametric Equivalent |
| R75PN3220JH30J | KEMET | 0 | 399-R75PN3220JH30J-ND | kr.2.96270 | Parametric Equivalent |
| R75PN3220JM30J | KEMET | 0 | 399-R75PN3220JM30J-ND | kr.3.55640 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | kr.3.93691 | kr.2,165.30 |
| Unit Price without VAT: | kr.3.93691 |
|---|---|
| Unit Price with VAT: | kr.4.92114 |






