Parametric Equivalent

R75MW42205030J | |
|---|---|
DigiKey Part Number | 399-R75MW42205030J-ND |
Manufacturer | |
Manufacturer Product Number | R75MW42205030J |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75MW42205030J Models |
Category | ESR (Equivalent Series Resistance) 7.2 mOhms |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case |
Part Status Active | Size / Dimension 1.634" L x 0.433" W (41.50mm x 11.00mm) |
Capacitance | Height - Seated (Max) 0.870" (22.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 220V | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 400V | Applications High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F461RB225J400Z | KEMET | 0 | 399-F461RB225J400Z-ND | kr.15.33467 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 252 | kr.11.23337 | kr.2,830.81 |
| Unit Price without VAT: | kr.11.23337 |
|---|---|
| Unit Price with VAT: | kr.14.04171 |


