Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R66MD3150CK6AK | |
|---|---|
DigiKey Part Number | 399-R66MD3150CK6AKTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R66MD3150CK6AK |
Description | CAP FILM METAL RAD POLYESTER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R66MD3150CK6AK Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.413" L x 0.236" W (10.50mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.476" (12.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - AC 200V | Applications Automotive |
Voltage Rating - DC 400V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R66MD3150AA6AK | KEMET | 0 | 399-R66MD3150AA6AK-ND | kr.2.82656 | Parametric Equivalent |
| R66MD3150DQ6AK | KEMET | 0 | 399-R66MD3150DQ6AKTB-ND | kr.3.28520 | Parametric Equivalent |
| R66MD3150KD6AK | KEMET | 0 | 399-R66MD3150KD6AKTB-ND | kr.3.34417 | Parametric Equivalent |
| R66MD3150Z36AK | KEMET | 0 | 399-18625-ND | kr.7.86000 | Parametric Equivalent |
| R66MD3150ZA6AK | KEMET | 0 | 399-R66MD3150ZA6AKTB-ND | kr.3.69735 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.33021 | kr.3,330.21 |
| Unit Price without VAT: | kr.3.33021 |
|---|---|
| Unit Price with VAT: | kr.4.16276 |





