Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R66MD2150CK7AJ | |
|---|---|
DigiKey Part Number | 399-R66MD2150CK7AJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R66MD2150CK7AJ |
Description | CAP FILM METAL RAD POLYESTER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R66MD2150CK7AJ Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.394" L x 0.118" W (10.00mm x 3.00mm) |
Part Status Active | Height - Seated (Max) 0.319" (8.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - AC 200V | Applications Automotive |
Voltage Rating - DC 400V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R66MD2150AA7AJ | KEMET | 0 | 399-R66MD2150AA7AJ-ND | kr.1.14906 | Parametric Equivalent |
| R66MD2150DQ7AJ | KEMET | 0 | 399-R66MD2150DQ7AJTB-ND | kr.1.81775 | Parametric Equivalent |
| R66MD2150Z37AJ | KEMET | 0 | 399-R66MD2150Z37AJ-ND | kr.0.96173 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.100 | kr.2.02470 | kr.4,251.87 |
| Unit Price without VAT: | kr.2.02470 |
|---|---|
| Unit Price with VAT: | kr.2.53088 |


