Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R66ID3220DQ7AK | |
|---|---|
DigiKey Part Number | 399-R66ID3220DQ7AKTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R66ID3220DQ7AK |
Description | CAP FILM METAL RAD POLYESTER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R66ID3220DQ7AK Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.394" L x 0.197" W (10.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.417" (10.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - AC 160V | Applications Automotive |
Voltage Rating - DC 250V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R66ID3220AA7AK | KEMET | 1.209 | 399-13467-ND | kr.5.39000 | Parametric Equivalent |
| MKS4F032202E00KA00 | WIMA | 0 | 1928-MKS4F032202E00KA00TB-ND | kr.1.57939 | Parametric Equivalent |
| MKS4F032202E00KC00 | WIMA | 0 | 1928-MKS4F032202E00KC00TB-ND | kr.1.57939 | Parametric Equivalent |
| MKS4F032202E00KF00 | WIMA | 0 | 1928-MKS4F032202E00KF00TR-ND | kr.1.57939 | Parametric Equivalent |
| MKS4F032202E00KH00 | WIMA | 0 | 1928-MKS4F032202E00KH00TR-ND | kr.1.58334 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | kr.2.22792 | kr.3,564.67 |
| Unit Price without VAT: | kr.2.22792 |
|---|---|
| Unit Price with VAT: | kr.2.78490 |



