Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R71VF2150JE00K | |
|---|---|
DigiKey Part Number | 399-R71VF2150JE00K-ND |
Manufacturer | |
Manufacturer Product Number | R71VF2150JE00K |
Description | CAP FILM METAL RAD POLYPROP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 250V 520V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R71VF2150JE00K Models |
Category | ESR (Equivalent Series Resistance) 2.653 Ohms |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.358" (9.10mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 520V | Applications High Frequency, Switching; High Pulse, DV/DT; Power Factor Correction (PFC) |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F461AG153K630A | KEMET | 0 | 399-F461AG153K630A-ND | kr.1.06826 | Parametric Equivalent |
| F461AG153K630C | KEMET | 0 | 399-F461AG153K630C-ND | kr.1.03311 | Parametric Equivalent |
| F461AG153K630L | KEMET | 0 | 399-F461AG153K630LTR-ND | kr.1.15122 | Parametric Equivalent |
| F461AG153K630R | KEMET | 0 | 399-F461AG153K630RTB-ND | kr.1.18330 | Parametric Equivalent |
| MKP4J021503C00KSSD | WIMA | 0 | 1928-MKP4J021503C00KSSD-ND | kr.1.08205 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.13369 | kr.2,267.38 |
| Unit Price without VAT: | kr.1.13369 |
|---|---|
| Unit Price with VAT: | kr.1.41711 |



