
| 3.0SMCJ28A | |
|---|---|
| DigiKey Part Number | 18-3.0SMCJ28ATR-ND - Tape & Reel (TR) 18-3.0SMCJ28ACT-ND - Cut Tape (CT) 18-3.0SMCJ28ADKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 3.0SMCJ28A | 
| Description | TVS DIODE 28VWM 45.4VC DO214AB | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 45.4V Clamp 66.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 28V | |
| Voltage - Breakdown (Min) | 31.1V | |
| Voltage - Clamping (Max) @ Ipp | 45.4V | |
| Current - Peak Pulse (10/1000µs) | 66.1A | |
| Power - Peak Pulse | 3000W (3kW) | |
| Power Line Protection | No | |
| Applications | Telecom | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -65°C ~ 150°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AB, SMC | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.6.02000 | kr.6.02 | 
| 10 | kr.4.67200 | kr.46.72 | 
| 100 | kr.3.37280 | kr.337.28 | 
| 500 | kr.2.93530 | kr.1,467.65 | 
| 1.000 | kr.2.69696 | kr.2,696.96 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.2.47117 | kr.7,413.51 | 
| 6.000 | kr.2.33317 | kr.13,999.02 | 
| Unit Price without VAT: | kr.6.02000 | 
|---|---|
| Unit Price with VAT: | kr.7.52500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark