R66ID2470AA7AK is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.27851
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.07374
Datasheet

Parametric Equivalent


KEMET
In Stock: 1.445
Unit Price: kr.3.61000
Datasheet
0.047 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R66ID2470AA7AK

DigiKey Part Number
399-R66ID2470AA7AK-ND
Manufacturer
Manufacturer Product Number
R66ID2470AA7AK
Description
CAP FILM METAL RAD POLYESTER
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.047 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
R66ID2470AA7AK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.394" L x 0.118" W (10.00mm x 3.00mm)
Part Status
Active
Height - Seated (Max)
0.319" (8.10mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.295" (7.50mm)
Voltage Rating - AC
160V
Applications
Automotive
Voltage Rating - DC
250V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R66ID2470DQ7AKKEMET0399-R66ID2470DQ7AKTB-NDkr.1.27851Parametric Equivalent
R66ID2470JH7AKKEMET0399-R66ID2470JH7AK-NDkr.1.07374Parametric Equivalent
R66ID2470Z37AKKEMET1.445399-18574-NDkr.3.61000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.500kr.1.07374kr.1,610.61
Manufacturers Standard Package
Unit Price without VAT:kr.1.07374
Unit Price with VAT:kr.1.34218