R66ID2220AA7AJ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.27340
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.04825
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.0.73381
Datasheet
0.022 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R66ID2220AA7AJ

DigiKey Part Number
399-R66ID2220AA7AJ-ND
Manufacturer
Manufacturer Product Number
R66ID2220AA7AJ
Description
CAP FILM METAL RAD POLYESTER
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.022 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
R66ID2220AA7AJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.394" L x 0.118" W (10.00mm x 3.00mm)
Part Status
Active
Height - Seated (Max)
0.319" (8.10mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.295" (7.50mm)
Voltage Rating - AC
160V
Applications
Automotive
Voltage Rating - DC
250V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R66ID2220CK7AJKEMET0399-R66ID2220CK7AJTR-NDkr.1.27340Parametric Equivalent
R66MD2220DQ6AJKEMET0399-R66MD2220DQ6AJTB-NDkr.2.04825Parametric Equivalent
B32520E6223J000TDK0B32520E6223J000-NDkr.0.73381Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.500kr.1.20253kr.1,803.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.20253
Unit Price with VAT:kr.1.50316