
R66ED3100CK7AJ | |
|---|---|
DigiKey Part Number | 399-9702-2-ND - Tape & Reel (TR) 399-9702-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | R66ED3100CK7AJ |
Description | CAP FILM 0.1UF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R66ED3100CK7AJ Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.394" L x 0.118" W (10.00mm x 3.00mm) |
Part Status Active | Height - Seated (Max) 0.315" (8.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - AC 63V | Applications Automotive |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.58000 | kr.5.58 |
| 10 | kr.3.53100 | kr.35.31 |
| 50 | kr.2.72500 | kr.136.25 |
| 100 | kr.2.47700 | kr.247.70 |
| 500 | kr.2.05848 | kr.1,029.24 |
| 1.000 | kr.1.92901 | kr.1,929.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.100 | kr.1.81571 | kr.3,812.99 |
| 4.200 | kr.1.72919 | kr.7,262.60 |
| 6.300 | kr.1.68586 | kr.10,620.92 |
| 10.500 | kr.1.63783 | kr.17,197.22 |
| 14.700 | kr.1.60974 | kr.23,663.18 |
| 21.000 | kr.1.58272 | kr.33,237.12 |
| Unit Price without VAT: | kr.5.58000 |
|---|---|
| Unit Price with VAT: | kr.6.97500 |

