Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R66DD3470506AK | |
|---|---|
DigiKey Part Number | 399-R66DD3470506AK-ND |
Manufacturer | |
Manufacturer Product Number | R66DD3470506AK |
Description | 0,4 63V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.394" L x 0.118" W (10.00mm x 3.00mm) |
Part Status Active | Height - Seated (Max) 0.319" (8.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - AC 40V | Applications Automotive |
Voltage Rating - DC 63V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R66DD3470AA6AK | KEMET | 778 | 399-R66DD3470AA6AK-ND | kr.4.37000 | Parametric Equivalent |
| R66DD3470DQ6AK | KEMET | 0 | 399-R66DD3470DQ6AKTB-ND | kr.1.72097 | Parametric Equivalent |
| R66DD3470JF6AK | KEMET | 0 | 399-R66DD3470JF6AK-ND | kr.1.34121 | Parametric Equivalent |
| R66DD3470JL6AK | KEMET | 0 | 399-R66DD3470JL6AK-ND | kr.2.30231 | Parametric Equivalent |
| R66DD3470JN6AK | KEMET | 0 | 399-R66DD3470JN6AK-ND | kr.2.30231 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.1.34121 | kr.2,011.82 |
| Unit Price without VAT: | kr.1.34121 |
|---|---|
| Unit Price with VAT: | kr.1.67651 |




