
R66DD3330AA7AJ | |
|---|---|
DigiKey Part Number | 399-R66DD3330AA7AJ-ND |
Manufacturer | |
Manufacturer Product Number | R66DD3330AA7AJ |
Description | CAP FILM METAL RAD POLYESTER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R66DD3330AA7AJ Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.394" L x 0.118" W (10.00mm x 3.00mm) |
Part Status Active | Height - Seated (Max) 0.319" (8.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - AC 40V | Applications Automotive |
Voltage Rating - DC 63V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.31000 | kr.4.31 |
| 10 | kr.2.66900 | kr.26.69 |
| 50 | kr.2.03000 | kr.101.50 |
| 100 | kr.1.83350 | kr.183.35 |
| 500 | kr.1.50194 | kr.750.97 |
| 1.500 | kr.1.34818 | kr.2,022.27 |
| 3.000 | kr.1.27295 | kr.3,818.85 |
| 6.000 | kr.1.21101 | kr.7,266.06 |
| Unit Price without VAT: | kr.4.31000 |
|---|---|
| Unit Price with VAT: | kr.5.38750 |

