
R66CD3560DQ6AK | |
|---|---|
DigiKey Part Number | 399-R66CD3560DQ6AKTB-ND |
Manufacturer | |
Manufacturer Product Number | R66CD3560DQ6AK |
Description | 0,5 50V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.56 µF Film Capacitor 30V 50V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Termination PC Pins |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±10% | Applications Automotive |
Voltage Rating - AC 30V | Ratings AEC-Q200 |
Voltage Rating - DC 50V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.800 | kr.2.36713 | kr.6,627.96 |
| Unit Price without VAT: | kr.2.36713 |
|---|---|
| Unit Price with VAT: | kr.2.95891 |

