Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R60QN3100JB30K | |
|---|---|
DigiKey Part Number | 399-R60QN3100JB30K-ND |
Manufacturer | |
Manufacturer Product Number | R60QN3100JB30K |
Description | CAP FILM AUTOMOTIVE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 250V 1000V (1kV) Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60QN3100JB30K Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.335" W (26.50mm x 8.50mm) |
Part Status Active | Height - Seated (Max) 0.673" (17.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 250V | Applications Automotive |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R60QN31004030K | KEMET | 188 | 399-18560-ND | kr.11.60000 | Parametric Equivalent |
| R60QN31005030K | KEMET | 0 | 399-R60QN31005030K-ND | kr.5.11490 | Parametric Equivalent |
| R60QN3100AA30K | KEMET | 0 | 399-R60QN3100AA30K-ND | kr.4.93071 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 468 | kr.5.15083 | kr.2,410.59 |
| Unit Price without VAT: | kr.5.15083 |
|---|---|
| Unit Price with VAT: | kr.6.43854 |



