R60QI2470AA00J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.94032
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.69189
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.6.02067
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.43075
Datasheet
0.047 µF Film Capacitor 250V 1000V (1kV) Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R60QI2470AA00J

DigiKey Part Number
399-R60QI2470AA00J-ND
Manufacturer
Manufacturer Product Number
R60QI2470AA00J
Description
CAP FILM AUTOMOTIVE
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.047 µF Film Capacitor 250V 1000V (1kV) Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
R60QI2470AA00J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.709" L x 0.394" W (18.00mm x 10.00mm)
Part Status
Active
Height - Seated (Max)
0.634" (16.10mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
250V
Applications
Automotive
Voltage Rating - DC
1000V (1kV)
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R74NI2470AA00JKEMET0399-R74NI2470AA00J-NDkr.2.94032Parametric Equivalent
R74NI2470DQ00JKEMET0399-R74NI2470DQ00JTB-NDkr.3.69189Parametric Equivalent
R74NI2470GY00JKEMET0399-R74NI2470GY00JTR-NDkr.6.02067Parametric Equivalent
R74NI2470JM00JKEMET0399-R74NI2470JM00J-NDkr.3.43075Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
750kr.3.38159kr.2,536.19
Manufacturers Standard Package
Unit Price without VAT:kr.3.38159
Unit Price with VAT:kr.4.22699