
R60QF11005001J | |
|---|---|
DigiKey Part Number | 399-19791-ND |
Manufacturer | |
Manufacturer Product Number | R60QF11005001J |
Description | CAP FILM 1000PF 5% 1KVDC RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 250V 1000V (1kV) Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60QF11005001J Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.358" (9.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 250V | Applications Automotive |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R60QF1100AA01J | KEMET | 1.993 | 399-R60QF1100AA01J-ND | kr.4.44000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.44000 | kr.4.44 |
| 10 | kr.2.78300 | kr.27.83 |
| 50 | kr.2.12400 | kr.106.20 |
| 100 | kr.1.91980 | kr.191.98 |
| 500 | kr.1.57612 | kr.788.06 |
| 1.800 | kr.1.39466 | kr.2,510.39 |
| 3.600 | kr.1.32055 | kr.4,753.98 |
| 5.400 | kr.1.28344 | kr.6,930.58 |
| Unit Price without VAT: | kr.4.44000 |
|---|---|
| Unit Price with VAT: | kr.5.55000 |

