1 µF Film Capacitor 220V 630V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R60PR4100AA50K

DigiKey Part Number
399-19304-ND
Manufacturer
Manufacturer Product Number
R60PR4100AA50K
Description
CAP FILM 1UF 10% 630VDC RAD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 220V 630V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R60PR4100AA50K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
220V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.260" L x 0.433" W (32.00mm x 11.00mm)
Height - Seated (Max)
0.791" (20.10mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
General Purpose
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.775
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.17.69000kr.17.69
10kr.12.23600kr.122.36
50kr.10.05780kr.502.89
100kr.9.38570kr.938.57
560kr.8.18652kr.4,584.45
1.120kr.7.84541kr.8,786.86
2.800kr.7.48512kr.20,958.34
5.040kr.7.29821kr.36,782.98
Manufacturers Standard Package
Unit Price without VAT:kr.17.69000
Unit Price with VAT:kr.22.11250