Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R60PR36804040J | |
|---|---|
DigiKey Part Number | 399-R60PR36804040J-ND |
Manufacturer | |
Manufacturer Product Number | R60PR36804040J |
Description | CAP FILM AUTOMOTIVE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 220V 630V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60PR36804040J Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case |
Part Status Active | Size / Dimension 1.260" L x 0.433" W (32.00mm x 11.00mm) |
Capacitance | Height - Seated (Max) 0.791" (20.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 220V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 630V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F461FC684J630Z | KEMET | 0 | 399-F461FC684J630Z-ND | kr.11.20110 | Parametric Equivalent |
| R60PR36805040J | KEMET | 0 | 399-R60PR36805040J-ND | kr.5.89488 | Parametric Equivalent |
| R60PR3680AA40J | KEMET | 0 | 399-R60PR3680AA40J-ND | kr.5.42263 | Parametric Equivalent |
| R75PR36804030J | KEMET | 223 | 399-12828-ND | kr.13.69000 | Parametric Equivalent |
| R75PR36805030J | KEMET | 0 | 399-R75PR36805030J-ND | kr.6.49756 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 336 | kr.5.81866 | kr.1,955.07 |
| Unit Price without VAT: | kr.5.81866 |
|---|---|
| Unit Price with VAT: | kr.7.27333 |






