Parametric Equivalent

R60PN33305050J | |
|---|---|
DigiKey Part Number | 399-R60PN33305050J-ND |
Manufacturer | |
Manufacturer Product Number | R60PN33305050J |
Description | CAP FILM AUTOMOTIVE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 220V 630V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
cms-datasheet | cms-datasheet |
EDA/CAD Models | R60PN33305050J Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.276" W (26.50mm x 7.00mm) |
Part Status Active | Height - Seated (Max) 0.634" (16.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 220V | Applications Automotive |
Voltage Rating - DC 630V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32673Z6334J000 | TDK | 0 | B32673Z6334J000-ND | kr.2.44475 | Parametric Equivalent |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 500 | kr.4.81180 | kr.2,405.90 |
| Unit Price without VAT: | kr.4.81180 |
|---|---|
| Unit Price with VAT: | kr.6.01475 |


